Datasheets
packagee
TL032CPSRE4 by: Texas Instruments

Operational Amplifier, 2 Func, 4500uV Offset-Max, BIFET, PDSO8

Part Details for TL032CPSRE4 by Texas Instruments

Results Overview of TL032CPSRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TL032CPSRE4 Information

TL032CPSRE4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TL032CPSRE4

Part # Distributor Description Stock Price Buy
Vyrian Operational Amplifier, 2 Func, 4500uV Offset-Max, BIFET, PDSO8 5098
RFQ

US Tariff Estimator: TL032CPSRE4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TL032CPSRE4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TL032CPSRE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL032CPSRE4 Part Data Attributes

TL032CPSRE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TL032CPSRE4 Texas Instruments Operational Amplifier, 2 Func, 4500uV Offset-Max, BIFET, PDSO8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Green, Plastic, Sop-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.0004 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 70 Db
Common-mode Reject Ratio-Nom 87 Db
Frequency Compensation Yes
Input Offset Voltage-Max 4500 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 6.2 Mm
Low-Bias Yes
Low-Offset No
Micropower Yes
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code DIP8,.3
Package Shape Rectangular
Package Style Small Outline
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 2 Mm
Slew Rate-Min 1.5 V/Us
Slew Rate-Nom 2.2 V/Us
Supply Current-Max 0.56 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Bifet
Temperature Grade Commercial
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1000
Voltage Gain-Min 3000
Wideband No
Width 5.3 Mm

Alternate Parts for TL032CPSRE4

This table gives cross-reference parts and alternative options found for TL032CPSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL032CPSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TL032CPSR Texas Instruments Check for Price Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDSO8 TL032CPSRE4 vs TL032CPSR
Part Number Manufacturer Composite Price Description Compare
TL032CDR Texas Instruments $0.2942 Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDSO8 TL032CPSRE4 vs TL032CDR
TL032CPE4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDIP8 TL032CPSRE4 vs TL032CPE4
TL032MJG Texas Instruments Check for Price Operational Amplifier, 2 Func, 6500uV Offset-Max, BIFET, CDIP8 TL032CPSRE4 vs TL032MJG
TL032ID Texas Instruments Check for Price Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDSO8 TL032CPSRE4 vs TL032ID
TL032MD Texas Instruments Check for Price Operational Amplifier, 2 Func, 6500uV Offset-Max, BIFET, PDSO8 TL032CPSRE4 vs TL032MD
TL032MFKB Texas Instruments Check for Price Operational Amplifier, 2 Func, 6500uV Offset-Max, BIFET, CQCC20 TL032CPSRE4 vs TL032MFKB
TL032IJG Texas Instruments Check for Price Operational Amplifier, 2 Func, 3300uV Offset-Max, BIPolar, CDIP8 TL032CPSRE4 vs TL032IJG
TL032CDRE4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 4500uV Offset-Max, BIFET, PDSO8 TL032CPSRE4 vs TL032CDRE4
TL032CPSR Texas Instruments Check for Price Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDSO8 TL032CPSRE4 vs TL032CPSR
TL032CDG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 4500uV Offset-Max, BIFET, PDSO8 TL032CPSRE4 vs TL032CDG4
equivalents icon

TL032CPSRE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL032CPSRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL032CPSRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TL032CPSRE4 would you like to use for your alert(s)?
  • Please alert me when TL032CPSRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL032CPSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL032CPSRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL032CPSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL032CPSRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL032CPSRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: