| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL052AIDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4600uV Offset-Max, BIPolar, PDSO8 | TL052AIDRG4 vs TL052AIDRE4 |
| TL052AIDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDSO8 | TL052AIDRG4 vs TL052AIDE4 |
| TL052AIDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDSO8 | TL052AIDRG4 vs TL052AIDR |
Part Details for TL052AIDRG4 by Texas Instruments
Results Overview of TL052AIDRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL052AIDRG4 Information
TL052AIDRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL052AIDRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TL052AIDRG4-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.0921 / $1.1276 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 4600uV Offset-Max, BIPolar, PDSO8 | 8339 |
|
RFQ |
US Tariff Estimator: TL052AIDRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL052AIDRG4 Part Data Attributes
|
|
TL052AIDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL052AIDRG4
Texas Instruments
Operational Amplifier, 2 Func, 4600uV Offset-Max, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.01 µA | |
| Input Offset Voltage-Max | 4600 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 17.8 V/Us | |
| Supply Current-Max | 6.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 20000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL052AIDRG4
This table gives cross-reference parts and alternative options found for TL052AIDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL052AIDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL052AIDRG4 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TL052AIDRG4 is -40°C to 125°C. However, it's essential to note that the device's performance may vary outside the typical operating temperature range of 0°C to 70°C.
-
To ensure stability, it's crucial to follow proper PCB layout practices, such as keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing parasitic inductance. Additionally, ensure that the device is operated within its recommended operating conditions and that the input voltage is within the specified range.
-
The TL052AIDRG4 can deliver a maximum output current of 10mA. However, it's essential to note that the output current may be limited by the device's power dissipation and thermal characteristics. Be sure to check the device's thermal derating curves to ensure that it can handle the required output current.
-
Yes, the TL052AIDRG4 is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard for automotive grade devices and is suitable for use in harsh environments. However, it's essential to follow proper design and testing procedures to ensure the device meets the specific requirements of your application.
-
The TL052AIDRG4 has a wide input voltage range of 2.7V to 36V. However, it's essential to ensure that the input voltage is within the specified range to maintain the device's performance and stability. Be sure to check the device's input voltage tolerance and ensure that it can handle any voltage transients or fluctuations in your application.