| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL052IP | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5300 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TL052IP vs TL052IP |
Part Details for TL052IP by Texas Instruments
Results Overview of TL052IP by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL052IP Information
TL052IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL052IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-17224-5-ND
|
DigiKey | IC OP AMP 2CH 8-PDIP Min Qty: 1 Container: Tube |
375 Tube |
|
$1.5203 / $2.9400 | Buy Now |
|
DISTI #
86287176
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 1001 | Americas - 3361 |
|
$1.3875 / $1.5500 | Buy Now |
|
DISTI #
86291853
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 0601 | Americas - 2150 |
|
$1.3875 / $1.5500 | Buy Now |
|
DISTI #
86293609
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 242 Package Multiple: 1 | Americas - 1800 |
|
$1.3875 / $1.5500 | Buy Now |
|
DISTI #
88045296
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 0501 | Americas - 250 |
|
$1.5500 | Buy Now |
|
DISTI #
595-TL052IP
|
Mouser Electronics | Precision Amplifiers Dual Enhanced JFET P recision RoHS: Compliant | 940 |
|
$1.5100 / $2.9400 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 4.5MHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 8611 |
|
$1.0500 / $1.3100 | Buy Now |
|
DISTI #
TL052IP
|
TME | IC: operational amplifier, 3MHz, Ch: 2, Uoper: 10÷30V, DIP8, 30pA Min Qty: 50 | 0 |
|
$2.2200 | RFQ |
US Tariff Estimator: TL052IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL052IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL052IP Part Data Attributes
|
|
TL052IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL052IP
Texas Instruments
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 93 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.01 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.59 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 20 V/Us | |
| Supply Current-Max | 6.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 3300 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL052IP
This table gives cross-reference parts and alternative options found for TL052IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL052IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL052IP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL052IP is dependent on the package type and ambient temperature. For the PDIP package, it is 500mW at 25°C. For the SOIC package, it is 360mW at 25°C. Refer to the thermal characteristics section of the datasheet for more information.
-
While the TL052IP is an op-amp, it can be used as a comparator in certain applications. However, it is not optimized for comparator operation and may not provide the same level of performance as a dedicated comparator. Additionally, the output stage is not designed to drive low-impedance loads, so external buffering may be required.
-
The input impedance of the TL052IP is typically around 10^12 ohms in parallel with 10pF. This is relatively high, making it suitable for high-impedance applications such as sensor interfaces.
-
Yes, the TL052IP can be used in a single-supply configuration. However, the input common-mode range is limited to within 2V of the positive supply rail, so the input signal must be biased accordingly. Additionally, the output voltage swing will be limited to within 1V of the positive supply rail.
-
The slew rate of the TL052IP is 0.5V/μs, which is relatively slow compared to other op-amps. This may limit its use in high-frequency applications.