| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL062ACDR | Texas Instruments | $0.3278 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL062ACDT vs TL062ACDR |
| TL062ACDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | TL062ACDT vs TL062ACDE4 |
| TL062ACDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | TL062ACDT vs TL062ACDG4 |
| TL062ACDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | TL062ACDT vs TL062ACDRE4 |
| TL062ACD | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 7500uV Offset-Max, BIPolar, PDSO2 | TL062ACDT vs TL062ACD |
| TL062ACD | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL062ACDT vs TL062ACD |
Part Details for TL062ACDT by STMicroelectronics
Results Overview of TL062ACDT by STMicroelectronics
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL062ACDT Information
TL062ACDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL062ACDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AC9671RL
|
Newark | Op Amp, 2-Ch, 1Mhz, 3.5V/?s, |Stmicroelectronics TL062ACDT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 22386 |
|
$0.2320 / $0.3560 | Buy Now |
|
DISTI #
51AC9671
|
Newark | Op Amp, 2-Ch, 1Mhz, 3.5V/?s, |Stmicroelectronics TL062ACDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22386 |
|
$0.2320 / $0.6570 | Buy Now |
|
DISTI #
497-2193-1-ND
|
DigiKey | IC OP AMP 2CH 8-SO Min Qty: 1 Container: Cut Tape |
330357 Cut Tape |
|
$0.4815 / $0.9800 | Buy Now |
|
DISTI #
497-2193-6-ND
|
DigiKey | IC OP AMP 2CH 8-SO Min Qty: 1 Container: Digi-Reel |
330357 Digi-Reel® |
|
$0.4815 / $0.9800 | Buy Now |
|
DISTI #
497-2193-2-ND
|
DigiKey | IC OP AMP 2CH 8-SO Min Qty: 2500 Container: Tape & Reel |
327500 Tape & Reel |
|
$0.4331 / $0.4605 | Buy Now |
|
DISTI #
86942268
|
Verical | Op Amp Dual Low Power Amplifier ±18V 8-Pin SO N T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Date Code: 2443 | Americas - 30000 |
|
$0.1598 | Buy Now |
|
DISTI #
83719980
|
Verical | Op Amp Dual Low Power Amplifier ±18V 8-Pin SO N T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2431 | Americas - 249 |
|
$0.2147 / $0.2184 | Buy Now |
|
DISTI #
511-TL062ACDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low Power JFET RoHS: Compliant | 6148 |
|
$0.2830 / $0.6700 | Buy Now |
|
DISTI #
V36:1790_06548695
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±18V 8-Pin SO N T/R COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 30 Weeks Date Code: 2443 | Americas - 30000 |
|
$0.1598 | Buy Now |
|
DISTI #
V72:2272_06548695
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±18V 8-Pin SO N T/R COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2431 Container: Cut Strips | Americas - 249 |
|
$0.2147 / $0.2257 | Buy Now |
US Tariff Estimator: TL062ACDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL062ACDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL062ACDT Part Data Attributes
|
|
TL062ACDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL062ACDT
STMicroelectronics
Operational Amplifier, 8 Func, 7500uV Offset-Max, BIPolar, PDSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Plastic, Micro, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 3.5 V/Us | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 4000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL062ACDT
This table gives cross-reference parts and alternative options found for TL062ACDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL062ACDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL062ACDT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL062ACDT is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance (125°C/W) of the package.
-
To ensure stability in a unity-gain buffer configuration, it's recommended to add a 10-22nF capacitor between the output and the inverting input to prevent oscillations.
-
The recommended supply voltage range for the TL062ACDT is 3V to 16V, with a maximum differential voltage of 26V.
-
The TL062ACDT is rated for operation up to 125°C, but it's recommended to derate the power dissipation and ensure proper heat sinking to prevent thermal runaway.
-
To minimize noise and EMI, use a low-ESR capacitor for power supply decoupling, keep the layout compact, and use a ground plane to reduce radiation.