| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL062CDG4 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 20000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL062CDR vs TL062CDG4 |
| TL062CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8 | TL062CDR vs TL062CDRG4 |
Part Details for TL062CDR by Texas Instruments
Results Overview of TL062CDR by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL062CDR Information
TL062CDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL062CDRE4 | Texas Instruments | Dual Low-Power JFET-Input General-Purpose Operational Amplifier 8-SOIC 0 to 70 | |
| TL062CDR | Texas Instruments | Dual Low-Power JFET-Input General-Purpose Operational Amplifier 8-SOIC 0 to 70 | |
| TL062CDRG4 | Texas Instruments | Dual Low-Power JFET-Input General-Purpose Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for TL062CDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AH5095
|
Newark | Op Amp, Texas Instruments Tl062Cdr, |Texas Instruments TL062CDR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1337 |
|
$0.0949 / $0.2069 | Buy Now |
|
DISTI #
33AH5095RL
|
Newark | Op Amp, Texas Instruments Tl062Cdr, |Texas Instruments TL062CDR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 1337 |
|
$0.0949 / $0.1177 | Buy Now |
|
DISTI #
TL062CDR
|
TME | IC: operational amplifier, 1MHz, Ch: 2, ±3÷18VDC,6÷36VDC, SO8, 3mV Min Qty: 1 | 683 |
|
$0.1120 / $0.2700 | Buy Now |
|
DISTI #
93803555
|
Verical | Op Amp Dual Low Power Amplifier ±18V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2225 | Americas - 3552 |
|
$0.1216 | Buy Now |
|
DISTI #
595-TL062CDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Lw Pwr JFET Op A 595-TL062CD A 595- A 595-TL062CD RoHS: Compliant | 281 |
|
$0.1160 / $0.2900 | Buy Now |
|
DISTI #
P02:6590_05707903
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±18V 8-Pin SOIC T/R COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2225 Container: Cut Strips | Asia - 3552 |
|
$0.1017 / $0.2809 | Buy Now |
|
DISTI #
J56:1989_00023814
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±18V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2632 | Europe - 2500 |
|
$0.1089 / $0.1165 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual Low Power Amplifier ±18V 8-Pin SOIC T/R | 1794 |
|
RFQ | |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 42 |
|
$0.1800 / $0.2160 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 27 |
|
$0.2741 / $0.6090 | Buy Now |
US Tariff Estimator: TL062CDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL062CDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL062CDR Part Data Attributes
|
|
TL062CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL062CDR
Texas Instruments
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0002 µA | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 3.5 V/Us | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 3000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL062CDR
This table gives cross-reference parts and alternative options found for TL062CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL062CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL062CDR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL062CDR is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance (θJA) of the package.
-
While the TL062CDR is rated for operation up to 125°C, it's essential to consider the derating of the maximum power dissipation with temperature. Above 85°C, the maximum power dissipation decreases, and the device may not operate within specifications.
-
To ensure stability in a unity-gain configuration, add a capacitor (typically 10-100pF) between the output and the inverting input. This capacitor helps to compensate for the internal capacitance of the op-amp and prevents oscillations.
-
To minimize noise and ensure proper operation, keep the input traces short and away from the output traces. Use a ground plane to reduce electromagnetic interference (EMI) and provide a low-impedance path for the return current.
-
While the TL062CDR can be used as a comparator, it's not the most suitable choice. The TL062CDR is an op-amp designed for linear applications, and its output stage is not optimized for high-speed switching. Consider using a dedicated comparator like the TLV7031 for comparator applications.