| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC35002BUS | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, CDIP8 | TL082IP3 vs MC35002BUS |
| MC4558ACP1S | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8 | TL082IP3 vs MC4558ACP1S |
| MC35002UDS | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 14000uV Offset-Max, CDIP8 | TL082IP3 vs MC35002UDS |
| MC35002AUDS | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP8 | TL082IP3 vs MC35002AUDS |
| MC34002US | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, CDIP8 | TL082IP3 vs MC34002US |
| MC1558UD | Rochester Electronics LLC | Check for Price | Operational Amplifier | TL082IP3 vs MC1558UD |
| MC4558CUDS | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, CDIP8 | TL082IP3 vs MC4558CUDS |
| MC4558US | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8 | TL082IP3 vs MC4558US |
| MC1558UD | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8 | TL082IP3 vs MC1558UD |
| SG1458M | Linfinity Microelectronics | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8 | TL082IP3 vs SG1458M |
Part Details for TL082IP3 by Texas Instruments
Results Overview of TL082IP3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082IP3 Information
TL082IP3 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: TL082IP3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL082IP3 Part Data Attributes
|
|
TL082IP3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL082IP3
Texas Instruments
Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.05 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 10.2 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL082IP3
This table gives cross-reference parts and alternative options found for TL082IP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082IP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.