| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LF398S8#TRPBF | Analog Devices Inc | $2.8951 | Sample and Hold Circuit, 1 Func, Sample, 16us Acquisition Time, BIPolar, PDSO8 | TL1591PS vs LF398S8#TRPBF |
| AD783JRZ | Analog Devices Inc | $50.8817 | Sample and Hold Circuit, 1 Func, Sample, 0.25us Acquisition Time, BICMOS, PDSO8 | TL1591PS vs AD783JRZ |
| SHM-50GM | DATEL Inc | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 0.07us Acquisition Time, CDSO8 | TL1591PS vs SHM-50GM |
| LF398S8#TRPBF | Linear Technology | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 16us Acquisition Time, BIPolar, PDSO8 | TL1591PS vs LF398S8#TRPBF |
| SHC298JU | Texas Instruments | Check for Price | Sample and Hold Circuit, 1 Func, Track, 5us Acquisition Time, PDSO8 | TL1591PS vs SHC298JU |
| LF398S8#TR | Linear Technology | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 16us Acquisition Time, BIPolar, PDSO8 | TL1591PS vs LF398S8#TR |
| SHM-50GC | DATEL Inc | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 0.04us Acquisition Time, CDSO8 | TL1591PS vs SHM-50GC |
| AD783JR | Analog Devices Inc | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 0.25us Acquisition Time, BICMOS, PDSO8 | TL1591PS vs AD783JR |
| SHC298JU-BI | Texas Instruments | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 8us Acquisition Time, PDSO8 | TL1591PS vs SHC298JU-BI |
| HA5351IB | Rochester Electronics LLC | Check for Price | SAMPLE AND HOLD AMPLIFIER, 90 us ACQUISITION TIME, PDSO8, PLASTIC, MS-012AA, SOIC-8 | TL1591PS vs HA5351IB |
Part Details for TL1591PS by Texas Instruments
Results Overview of TL1591PS by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL1591PS Information
TL1591PS by Texas Instruments is a Sample and Hold Circuit.
Sample and Hold Circuits are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL1591PS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Sample and Hold Circuit, 1 Func, Sample, 0.031us Acquisition Time, BIFET, PDSO8 | 8268 |
|
RFQ |
US Tariff Estimator: TL1591PS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL1591PS Part Data Attributes
|
|
TL1591PS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL1591PS
Texas Instruments
Sample and Hold Circuit, 1 Func, Sample, 0.031us Acquisition Time, BIFET, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Acquisition Time-Nom | 0.031 µS | |
| Amplifier Type | Sample And Hold Circuit | |
| Droop Rate-Max | 100 V/S | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 6.2 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Commercial Extended | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
Alternate Parts for TL1591PS
This table gives cross-reference parts and alternative options found for TL1591PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1591PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.