Part Details for TL27 (ALTERNATE: 668571) by Fluke Calibration
Overview of TL27 (ALTERNATE: 668571) by Fluke Calibration
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL27 (ALTERNATE: 668571)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70145709
|
RS | Test Lead Set CAT III 1000 V CATIV 600 V | Fluke TL27 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$50.3400 | Buy Now |