Part Details for TL2BR018F by TE Connectivity
Overview of TL2BR018F by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TL2BR018F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4203
|
Newark | Smd Current Sense Resistors, Tl Series, 0.018 Ohm, 250 Mw, - 1%, 1206 [3216 Metric] Rohs Compliant: Yes |Cgs Te Connectivity TL2BR018F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 170 |
|
$1.0600 / $1.2500 | Buy Now |
DISTI #
16R7796
|
Newark | Smd Current Sense Resistors, Tl Series, 0.018 Ohm, 250 Mw, - 1%, 1206 [3216 Metric] |Cgs Te Connectivity TL2BR018F Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8000 / $0.8500 | Buy Now |
DISTI #
1625826-2
|
Avnet Americas | SMD Current Sense Resistor, 18 Milliohm, ± 1%, 250 mW, 1206 [3216 Metric], Metal Film - Tape and Reel (Alt: 1625826-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | TL2B R018 1%<br/>Current sensing resistors (Vishay WSL)<br/>Fixed Resistor RoHS: Compliant |
3780 Partner Stock |
|
$0.7470 / $0.8650 | Buy Now |
DISTI #
1625826-2
|
Avnet Americas | SMD Current Sense Resistor, 18 Milliohm, ± 1%, 250 mW, 1206 [3216 Metric], Metal Film - Tape and Reel (Alt: 1625826-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1625826-2
|
Avnet Abacus | SMD Current Sense Resistor, 18 Milliohm, � 1%, 250 mW, 1206 [3216 Metric], Metal Film (Alt: 1625826-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
DISTI #
1173969
|
element14 Asia-Pacific | CURRENT SENSE RES, 0R018, 1%, 250 MW RoHS: Compliant Min Qty: 10 Container: Cut Tape | 170 |
|
$0.7307 / $1.6385 | Buy Now |
DISTI #
1173969RL
|
element14 Asia-Pacific | CURRENT SENSE RES, 0R018, 1%, 250 MW RoHS: Compliant Min Qty: 100 Container: Reel | 170 |
|
$0.7307 / $1.2473 | Buy Now |
DISTI #
1173969
|
Farnell | CURRENT SENSE RES, 0R018, 1%, 250 MW RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 170 |
|
$0.6839 / $1.1774 | Buy Now |
DISTI #
1173969RL
|
Farnell | CURRENT SENSE RES, 0R018, 1%, 250 MW RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 170 |
|
$0.6839 / $1.0221 | Buy Now |
Part Details for TL2BR018F
TL2BR018F CAD Models
TL2BR018F Part Data Attributes:
|
TL2BR018F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TL2BR018F
TE Connectivity
RESISTOR, CURRENT SENSE, METAL FOIL, 0.25W, 1%, 75ppm, 0.018ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 112 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Fully Welded | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 0.018 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |