Part Details for TL317CLPRE3 by Texas Instruments
Overview of TL317CLPRE3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for TL317CLPRE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50398-1-ND
|
DigiKey | IC REG LIN POS ADJ 100MA TO92-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1247 In Stock |
|
$1.1095 / $2.5200 | Buy Now |
DISTI #
595-TL317CLPRE3
|
Mouser Electronics | Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator RoHS: Compliant | 1690 |
|
$1.1000 / $2.5200 | Buy Now |
|
Chip1Cloud | 3-TERMINAL ADJUSTABLE REGULATOR | 2000 |
|
RFQ |
Part Details for TL317CLPRE3
TL317CLPRE3 CAD Models
TL317CLPRE3 Part Data Attributes:
|
TL317CLPRE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL317CLPRE3
Texas Instruments
100-mA, 35-V, adjustable linear voltage regulator with low-IQ 3-TO-92 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 2.5 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 5 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 4.3 mm |
Alternate Parts for TL317CLPRE3
This table gives cross-reference parts and alternative options found for TL317CLPRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL317CLPRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL317CLP | 100-mA, 35-V, adjustable linear voltage regulator with low-IQ 3-TO-92 0 to 125 | Texas Instruments | TL317CLPRE3 vs TL317CLP |
KA317LZBU | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | TL317CLPRE3 vs KA317LZBU |
TL317CLPE3 | 100-mA, 35-V, adjustable linear voltage regulator with low-IQ 3-TO-92 0 to 125 | Texas Instruments | TL317CLPRE3 vs TL317CLPE3 |