Part Details for TL322CP by Texas Instruments
Overview of TL322CP by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TL322CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL322CP-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 919 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
96000 In Stock |
|
$0.3300 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 12000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8 | 250 |
|
$0.2944 / $0.6309 | Buy Now |
|
Quest Components | DUAL OP-AMP, 12000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8 | 560 |
|
$0.4760 / $1.1900 | Buy Now |
|
Quest Components | DUAL OP-AMP, 12000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8 | 14 |
|
$1.5120 / $2.0160 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDIP8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 96000 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for TL322CP
TL322CP CAD Models
TL322CP Part Data Attributes
|
TL322CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL322CP
Texas Instruments
Dual Low-Power Operational Amplifier 8-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Width | 7.62 mm |
Alternate Parts for TL322CP
This table gives cross-reference parts and alternative options found for TL322CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL322CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL322IP | Dual Low-Power Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | TL322CP vs TL322IP |