| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THVD1510D | Texas Instruments | $1.1241 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | TL3695D vs THVD1510D |
| MAX3082ECSA+T | Analog Devices Inc | $4.4638 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | TL3695D vs MAX3082ECSA+T |
| LTC1485CS8#PBF | Analog Devices Inc | $4.7517 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | TL3695D vs LTC1485CS8#PBF |
| MAX1487EESA+T | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | TL3695D vs MAX1487EESA+T |
| MAX481ECSA+T | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | TL3695D vs MAX481ECSA+T |
| TL3695DRE4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, TTL, PDSO8 | TL3695D vs TL3695DRE4 |
| LMS1487CMX | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | TL3695D vs LMS1487CMX |
| ST485ERXD | STMicroelectronics | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | TL3695D vs ST485ERXD |
| LTC485IS8#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | TL3695D vs LTC485IS8#TR |
| SN75HVD06D | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | TL3695D vs SN75HVD06D |
Part Details for TL3695D by Texas Instruments
Results Overview of TL3695D by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL3695D Information
TL3695D by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL3695DR | Texas Instruments | Differential Bus Transceiver 8-SOIC 0 to 70 | |
| TL3695DRG4 | Texas Instruments | Differential Bus Transceiver 8-SOIC 0 to 70 | |
| TL3695D | Texas Instruments | Differential Bus Transceiver 8-SOIC 0 to 70 |
Price & Stock for TL3695D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10171-5-ND
|
DigiKey | IC TXRX 8-SOIC Min Qty: 1050 Container: Tube |
0 Tube |
|
$2.8182 | Buy Now |
|
DISTI #
86033029
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0201 | Americas - 34820 |
|
$1.5125 / $1.7875 | Buy Now |
|
DISTI #
86032421
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 1301 | Americas - 874 |
|
$1.5125 / $1.7875 | Buy Now |
|
DISTI #
86044689
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 1201 | Americas - 600 |
|
$1.5125 / $1.7875 | Buy Now |
|
DISTI #
86044326
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube RoHS: Compliant Min Qty: 210 Package Multiple: 1 | Americas - 445 |
|
$1.5125 / $1.7875 | Buy Now |
|
DISTI #
595-TL3695D
|
Mouser Electronics | RS-422/RS-485 Interface IC Diff Bus A 595-TL369 5DR A 595-TL3695DR A 595-TL3695DR RoHS: Compliant | 598 |
|
$2.5700 / $4.7600 | Buy Now |
|
|
Rochester Electronics | IC INTERFACE Transceiver RS422, RS485 4.75V - 5.25V 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 36743 |
|
$1.2100 / $1.5100 | Buy Now |
|
DISTI #
86033029
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0201 | Americas - 34820 |
|
$1.5125 / $1.7875 | Buy Now |
|
DISTI #
86032421
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 1301 | Americas - 874 |
|
$1.5125 / $1.7875 | Buy Now |
|
DISTI #
86044689
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 1201 | Americas - 600 |
|
$1.5125 / $1.7875 | Buy Now |
US Tariff Estimator: TL3695D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL3695D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL3695D Part Data Attributes
|
|
TL3695D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3695D
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, TTL, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Tristatable Receiver; Common I/O; 1 Receiver Active Under Shutdown | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422-B; Tia-422-B; Eia-485-A; Tia-485-A; V.11 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 1.5 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.016 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 37 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 50 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 22 Ns | |
| Width | 3.9 Mm |
Alternate Parts for TL3695D
This table gives cross-reference parts and alternative options found for TL3695D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3695D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL3695D Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as keeping the input and output traces short, using a solid ground plane, and minimizing noise coupling. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, it's crucial to follow the recommended component values and PCB layout. Additionally, make sure to decouple the input and output pins with suitable capacitors, and use a low-ESR output capacitor. It's also recommended to add a small resistor (e.g., 10 ohms) in series with the output capacitor to prevent oscillation.
-
Although the datasheet specifies a maximum input voltage of 18V, it's recommended to limit the input voltage to 15V to ensure reliable operation and prevent damage to the device. Exceeding the maximum input voltage can lead to reduced performance, increased power consumption, or even device failure.
-
The TL3695D is rated for operation up to 125°C, but it's essential to consider the device's power dissipation and thermal management. Ensure that the device is properly heatsinked, and the PCB is designed to dissipate heat efficiently. It's also recommended to derate the device's output current and voltage at high temperatures to prevent overheating.
-
To troubleshoot issues with the TL3695D, start by verifying the input voltage, output voltage, and output current. Check the PCB layout and component values to ensure they match the recommended design. Use an oscilloscope to monitor the output voltage and input voltage ripple. If the issue persists, try replacing the device or consulting the Texas Instruments support resources.