Part Details for TL3AR027FTDG by TE Connectivity
Overview of TL3AR027FTDG by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TL3AR027FTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8946
|
Newark | Smd Current Sense Resistors, Tl Series, 0.027 Ohm, 1 W, - 1%, 2512 [6432 Metric] Rohs Compliant: Yes |Te Connectivity TL3AR027FTDG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2600 / $1.8500 | Buy Now |
DISTI #
1-1625827-5
|
Avnet Americas | Res Metal Foil 2512 0.027 Ohm 1% 1W ?75ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: 1-1625827-5) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | TL3A R027 1% 2K RL<br/>Current sensing resistors (Vishay WSL)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.7880 / $1.6510 | Buy Now |
DISTI #
1-1625827-5
|
Avnet Abacus | Res Current Sense Metal Foil 2512 0.027 Ohm 1% 1W �75ppm/�C Molded T/R (Alt: 1-1625827-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TL3A R027 1% 2K RL<br/>Current sensing resistors (Vishay WSL)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.7880 / $1.6510 | Buy Now |
Part Details for TL3AR027FTDG
TL3AR027FTDG CAD Models
TL3AR027FTDG Part Data Attributes
|
TL3AR027FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TL3AR027FTDG
TE Connectivity
RESISTOR, CURRENT SENSE, METAL FOIL, 1W, 1%, 75ppm, 0.027ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.027 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |