Part Details for TL3AR02FTDG by TE Connectivity
Overview of TL3AR02FTDG by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TL3AR02FTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8871
|
Newark | Smd Current Sense Resistors, Tl Series, 0.02 Ohm, 1 W, - 1%, 2512 [6432 Metric] |Cgs Te Connectivity TL3AR02FTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9210 / $0.9650 | Buy Now |
|
Onlinecomponents.com | TL3A R02 1% 2K RL<br/>Current sensing resistors (Vishay WSL)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.7880 / $1.6510 | Buy Now |
DISTI #
5-1625827-1
|
Avnet Abacus | SMD Current Sense Resistor, 20 Milliohm, � 1%, 1 W, 2512 [6432 Metric], Metal Film (Alt: 5-1625827-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TL3A R02 1% 2K RL<br/>Current sensing resistors (Vishay WSL)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.7880 / $1.6510 | Buy Now |
Part Details for TL3AR02FTDG
TL3AR02FTDG CAD Models
TL3AR02FTDG Part Data Attributes
|
TL3AR02FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TL3AR02FTDG
TE Connectivity
RESISTOR, CURRENT SENSE, METAL STRIP, 1W, 1%, 75ppm, 0.02ohm, SURFACE MOUNT, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |