Part Details for TL50BLR2ALS by Banner Engineering Corp
Overview of TL50BLR2ALS by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50BLR2ALS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W9948
|
Newark | Tl50Bl Tower Light: 1-Color Sealed Loud Audible Indicator, Voltage: 12-30Vdc Or 24V Ac, Environmental Rating: Ip67, Input: Bimodal, Colors: Red Flash, 2 M (6.5 Ft) Cable |Banner Engineering TL50BLR2ALS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.0000 | Buy Now |
DISTI #
2170-TL50BLR2ALS-ND
|
DigiKey | COMPLETE UNIT RED LED FLASHING Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$200.0000 | Buy Now |
DISTI #
778-TL50BLR2ALS
|
Mouser Electronics | Tower Lights TL50BL Tower Light: 1-Color Sealed Loud Audible Indicator, Voltage: 12-30 V dc or 24 V ac, Environmental Rating: IP67, Input: Bimodal, Colors: Red flash, 2 m (6.5 ft) Integral Cable | 0 |
|
$200.0000 | Order Now |
DISTI #
70715317
|
RS | Light Tower, 2 Level, 1 Color Red LED, 94 db, 2m Cable, IP67, TL50BL Series | Banner Engineering TL50BLR2ALS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$194.5500 / $210.0000 | Buy Now |
|
Neutron USA | TL50BL Tower Light: 1-Color Sealed Loud Audible Indicator, 12-30VDC or 24VAC, In NPN PNP, Red, 2m cable,28230 | 1 |
|
$388.9900 | Buy Now |