Part Details for TL50BLW1W2AOS4 by Banner Engineering Corp
Overview of TL50BLW1W2AOS4 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50BLW1W2AOS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC5823
|
Newark | Beacon Tower Light 2-Color Sealed, Omni-Directional Staccato Audible Indicator, Voltage: 12-30 V Dc Or 24 V Ac, Environmental Rating: Ip67, Input: Bimodal, Colors: White Rotate White Flash, 2 M (6.5 Ft) Cable |Banner Engineering TL50BLW1W2AOS4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.0000 | Buy Now |
DISTI #
2170-TL50BLW1W2AOS4-ND
|
DigiKey | COMPLETE UNIT WHITE FLASH 2STACK Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$288.0000 | Buy Now |
DISTI #
778-TL50BLW1W2AOS4
|
Mouser Electronics | Tower Lights Beacon Tower Light 2-Color Sealed, Omnidirectional Staccato Audible Indicator, Voltage: 12-30 V dc or 24 V ac, Environmental Rating: IP67, Input: Bimodal, Colors: White rotate White flash, 2 m (6.5 ft) Integral Cable | 0 |
|
$288.0000 | Order Now |
DISTI #
71713750
|
RS | Beacon Tower Light 2-Color Sealed, Audible, 12-30VDC/24VAC IP67, Bimodal, White | Banner Engineering TL50BLW1W2AOS4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$305.4300 / $329.6900 | RFQ |