There are no models available for this part yet.
Overview of TL50BLYRR1AOSI by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TL50BLYRR1AOSI by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AJ9555
|
Newark | Beacon Tower Light: 3-Color Sealed Omni-Directional, Continuous Audible Indicator W/Intensity Adjust, Voltage: 12-30 V Dc Or 24 V Ac, Environmental Rating: Ip67, Input: Bimodal, Colors: Yellow Steady Red Steady Red Rotate, 2 M (6.5 |Banner Engineering TL50BLYRR1AOSI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$356.0000 | Buy Now | |
DISTI #
2170-TL50BLYRR1AOSI-ND
|
DigiKey | COMPLETE UNIT RED/YL ROT 3STACK Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$356.0000 | Buy Now | |
DISTI #
778-TL50BLYRR1AOSI
|
Mouser Electronics | Tower Lights Beacon Tower Light: 3-Color Sealed Omnidirectional, Continuous Audible Indicator w/Intensity Adjust, Voltage: 12-30 V dc or 24 V ac, Environmental Rating: IP67, Input: Bimodal, Colors: Yellow steady Red steady Red rotate, 2 m (6.5 ft) Integral Cable | 0 |
|
$356.0000 | Order Now | |
DISTI #
71686718
|
RS | Beacon Tower Light, 3-Color Sealed Omni-Directional Continuous Audible Indicator | Banner Engineering TL50BLYRR1AOSI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$356.0000 | RFQ |