There are no models available for this part yet.
Overview of TL50GRAQ by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TL50GRAQ by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10R5352
|
Newark | Led, Tower, Light, 90Ma, Green/Red, No. Of Stacks/Tiers:7, Module Lens Colour:Green, Red, Supply Voltage Vac:24V, Supply Voltage Vdc:30V, Visual Signal Type:-, Tones:-, Lens Diameter:50Mm, Ip/Nema Rating:Ip50, Product Range:- Rohs Compliant: Yes |Banner Engineering TL50GRAQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.6300 | Buy Now | |
DISTI #
2170-TL50GRAQ-ND
|
DigiKey | COMPLETE UNIT GR/R STEADY 2STACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.0000 | Buy Now | |
DISTI #
778-TL50GRAQ
|
Mouser Electronics | Tower Lights TL50 Tower Light: 2-Color Audible Indicator, Voltage: 18-30 V dc or 24 V ac, Environmental Rating: IP50, Input: Bimodal, Colors: Green Red, M12 Integral QD RoHS: Compliant | 1 |
|
$162.0000 | Buy Now | |
Neutron USA | Light Tower, 2-Color Audible Indicator, 18-30VDC 24V AC, In: Bimodal, Grn Rd, QDM12, 83213 | 2 |
|
$310.4600 | Buy Now |