Part Details for TL50GYRAC by Banner Engineering Corp
Overview of TL50GYRAC by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50GYRAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T7381
|
Newark | Tl50 Tower Light, Gray Housing: 3-Color Audible Indicator, Voltage: 18-30 V Dc Or 24 V Ac, Environmental Rating: Ip50, Input: Bimodal, Colors: Green Yellow Red, 2 M (6.5 Ft) Cable |Banner Engineering TL50GYRAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.0000 | Buy Now |
DISTI #
778-TL50GYRAC
|
Mouser Electronics | Tower Lights TL50 Tower Light, Gray Housing: 3-Color Audible Indicator, Voltage: 18-30 V dc or 24 V ac, Environmental Rating: IP50, Input: Bimodal, Colors: Green Yellow Red, 2 m (6.5 ft) Integral Cable | 0 |
|
$213.0000 | Order Now |
DISTI #
70660019
|
RS | TL50 Tower LightGray Housing, 3-ColorAudible In, 15130 | Banner Engineering TL50GYRAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$223.6500 | RFQ |