Part Details for TL50GYRALSC by Banner Engineering Corp
Overview of TL50GYRALSC by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50GYRALSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
778-TL50GYRALSC
|
Mouser Electronics | Tower Lights TL50 Tower Light, Gray Housing: 3-Color Sealed Loud Audible Indicator, Voltage: 18-30 V dc or 24 V ac, Environmental Rating: IP67, Input: Bimodal, Colors: Green Yellow Red, 2 m (6.5 ft) Integral Cable | 0 |
|
$230.0000 | Order Now |
DISTI #
70715764
|
RS | TL50 Tower LightGray Housing, 3-ColorSealed Lou, 16639 | Banner Engineering TL50GYRALSC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$248.8100 / $268.5600 | RFQ |