There are no models available for this part yet.
Overview of TL50LA3U by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TL50LA3U by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
845-TL50LA3U
|
Mouser Electronics | Tower Light Accessories TowerLight 50mm 24V Rotate Amber NEMA RoHS: Compliant | 0 |
|
$66.4200 / $68.3600 | Order Now | |
DISTI #
70233753
|
RS | Light Tower, 24V AC/DC, 50mm Lens Module, Amber, Rotating LED | Altech Corp TL50LA3U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$73.0600 / $79.4200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$59.1800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 51 Factory Stock |
|
$57.5200 / $78.1200 | Buy Now | ||
Powell Electronics | Tower Light, 50mm, Lens Module Min Qty: 1 | 34 |
|
$73.9700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 51 Factory Stock |
|
$57.5200 / $78.1200 | Buy Now | ||
DISTI #
10106396
|
TestEquity LLC | Altech TL50LA3U Tower Light Lens, Integrated Rotating LED, Amber, 24V AC/DC | 0 |
|
$85.3500 | Buy Now |
CAD Models for TL50LA3U by Altech Corporation
Part Data Attributes for TL50LA3U by Altech Corporation
TL50LA3U
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
TL50LA3UAltech CorporationVS
-