Part Details for TL50LAZ1X by Altech Corporation
Overview of TL50LAZ1X by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50LAZ1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL50LAZ1X-ND
|
DigiKey | TOWER LIGHT 50MM MODULE BUZZER 8 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.6100 | Buy Now |
DISTI #
845-TL50LAZ1X
|
Mouser Electronics | Tower Light Accessories Tower Light, 50mm, Lens Module, Buzzer 80db | 0 |
|
$72.6000 / $72.6100 | Order Now |
DISTI #
71162411
|
RS | Tower Light, 50mm, Lens Module, Buzzer 80db,240V AC, Conti Buzzer & LED, Amber | Altech Corp TL50LAZ1X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$77.6100 / $84.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$60.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.1000 / $82.9800 | Buy Now |
DISTI #
10105695
|
TestEquity LLC | Altech TL50LAZ1X Tower Light Lens, Amber, Built-In Continuous Buzzer, 80db, 240V AC | 0 |
|
$90.6600 | Buy Now |
Part Details for TL50LAZ1X
TL50LAZ1X CAD Models
TL50LAZ1X Part Data Attributes
|
TL50LAZ1X
Altech Corporation
Buy Now
|
Compare Parts:
TL50LAZ1X
Altech Corporation
|
Samacsys Manufacturer | Altech |