Part Details for TL50LAZ2U by Altech Corporation
Overview of TL50LAZ2U by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50LAZ2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL50LAZ2U-ND
|
DigiKey | TOWER LIGHT 50MM MODULE BUZZER 8 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.9600 | Buy Now |
DISTI #
845-TL50LAZ2U
|
Mouser Electronics | Tower Light Accessories Tower Light, 50mm, Lens Module, Buzzer 80db | 1 |
|
$74.3900 / $76.9500 | Buy Now |
DISTI #
71162414
|
RS | Tower Light,50mm, Buzzer 80db,24VAC/DC, Intermit Buzzer & Flash LED, Amber | Altech Corp TL50LAZ2U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$71.5000 / $77.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$65.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10 Factory Stock |
|
$65.8400 / $83.4900 | Buy Now |
|
Powell Electronics | Tower Light, 50mm, Lens Module, Buzzer 8 Min Qty: 1 | 7 |
|
$84.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10 Factory Stock |
|
$65.8400 / $83.4900 | Buy Now |
DISTI #
10105696
|
TestEquity LLC | Altech TL50LAZ2U Tower Light Lens, Amber, Built-In Intermittent Buzzer, 80db, 24V AC/DC | 0 |
|
$97.7000 | Buy Now |
Part Details for TL50LAZ2U
TL50LAZ2U CAD Models
TL50LAZ2U Part Data Attributes
|
TL50LAZ2U
Altech Corporation
Buy Now
|
Compare Parts:
TL50LAZ2U
Altech Corporation
|
Samacsys Manufacturer | Altech |