Part Details for TL50LB2T by Altech Corporation
Overview of TL50LB2T by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50LB2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL50LB2T-ND
|
DigiKey | TOWER LIGHT 50MM MODULE 12V AC/D Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.3800 | Buy Now |
DISTI #
845-TL50LB2T
|
Mouser Electronics | Tower Light Accessories TowerLight 50mm 12V Flash Blue NEMA RoHS: Compliant | 2 |
|
$59.4200 / $63.3800 | Buy Now |
DISTI #
70233734
|
RS | Light Tower, 12V AC/DC, 50mm Lens Module, Blue, Flashing LED | Altech Corp TL50LB2T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2 |
|
$58.8900 / $64.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$54.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 23 Factory Stock |
|
$53.3400 / $72.4400 | Buy Now |
|
Powell Electronics | Tower Light, 50mm, Lens Module Min Qty: 1 | 15 |
|
$68.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 23 Factory Stock |
|
$53.3400 / $72.4400 | Buy Now |
DISTI #
10106403
|
TestEquity LLC | Altech TL50LB2T Tower Light Lens, Integrated Flashing LED, Blue, 12V AC/DC | 0 |
|
$79.1400 | Buy Now |
Part Details for TL50LB2T
TL50LB2T CAD Models
TL50LB2T Part Data Attributes
|
TL50LB2T
Altech Corporation
Buy Now
|
Compare Parts:
TL50LB2T
Altech Corporation
|
Samacsys Manufacturer | Altech |