Part Details for TL50LB2X by Altech Corporation
Overview of TL50LB2X by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50LB2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL50LB2X-ND
|
DigiKey | TOWER LIGHT 50MM MODULE 240V ACF Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.8600 | Buy Now |
DISTI #
845-TL50LB2X
|
Mouser Electronics | Tower Light Accessories TowerLight 50mm 240V Flash Blue NEMA RoHS: Compliant | 0 |
|
$64.1900 / $65.8600 | Order Now |
DISTI #
70233779
|
RS | Light Tower, 240V AC, 50mm Lens Module, Blue, Flashing LED | Altech Corp TL50LB2X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$69.1800 / $75.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$57.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.4200 / $75.2700 | Buy Now |
DISTI #
10106406
|
TestEquity LLC | Altech TL50LB2X Tower Light Lens, Integrated Flashing LED, Blue, 240V AC | 0 |
|
$82.2400 | Buy Now |