Part Details for TL50LG1T by Altech Corporation
Overview of TL50LG1T by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50LG1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL50LG1T-ND
|
DigiKey | TOWER LIGHT 50MM MODULE 12V AC/D Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.9500 | Buy Now |
DISTI #
845-TL50LG1T
|
Mouser Electronics | Tower Light Accessories TowerLight 50mm 12V Conti GRN NEMA RoHS: Compliant | 0 |
|
$47.6700 / $50.9500 | Order Now |
DISTI #
70233730
|
RS | Light Tower, 12V AC/DC, 50mm Lens Module, Green, Continuous LED | Altech Corp TL50LG1T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 13 |
|
$46.8700 / $50.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$44.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
16 In Stock 69 Factory Stock |
|
$75.1800 / $79.0600 | Buy Now |
|
Onlinecomponents.com | Light Tower, 12V AC/DC, 50mm Lens Module, Green, Continuous LED | Altech Corp TL50LG1T RoHS: Compliant |
14 In Stock 29 Factory Stock |
|
$42.9000 / $55.8400 | Buy Now |
DISTI #
62251002
|
Verical | TL50LG1T Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 14 |
|
$57.8784 / $70.0627 | Buy Now |
|
Powell Electronics | LED Lenses TowerLight 50mm Lens 12V AC/DCConti GRN Min Qty: 1 | 17 |
|
$55.1300 | Buy Now |
|
Master Electronics | Light Tower, 12V AC/DC, 50mm Lens Module, Green, Continuous LED | Altech Corp TL50LG1T RoHS: Compliant |
14 In Stock 29 Factory Stock |
|
$42.9000 / $55.8400 | Buy Now |
DISTI #
10106411
|
TestEquity LLC | Altech TL50LG1T Tower Light Lens, Integrated Continuous LED, 12VAC/DC, Green | 2 |
|
$63.6200 | Buy Now |