Part Details for TL50LG2U by Altech Corporation
Overview of TL50LG2U by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50LG2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL50LG2U-ND
|
DigiKey | TOWER LIGHT 50MM MODULE 24V AC/D Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.3800 | Buy Now |
DISTI #
845-TL50LG2U
|
Mouser Electronics | Tower Light Accessories TowerLight 50mm 24V Flash GRN NEMA RoHS: Compliant | 0 |
|
$63.3800 | Order Now |
DISTI #
70233750
|
RS | Light Tower, 24V AC/DC, 50mm Lens Module, Green, Flashing LED | Altech Corp TL50LG2U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$58.3100 / $63.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$54.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6 Factory Stock |
|
$53.3400 / $72.4400 | Buy Now |
|
Powell Electronics | Tower Light, 50mm, Lens Module Min Qty: 1 | 4 |
|
$68.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 6 Factory Stock |
|
$53.3400 / $72.4400 | Buy Now |
DISTI #
10106416
|
TestEquity LLC | Altech TL50LG2U Tower Light Lens, Integrated Flashing LED, Green, 24V AC/DC | 0 |
|
$79.1400 | Buy Now |