There are no models available for this part yet.
Overview of TL50LR1U by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TL50LR1U by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TL50LR1U-ND
|
DigiKey | TOWER LIGHT 50MM MODULE 24V AC/D Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.9500 | Buy Now | |
DISTI #
845-TL50LR1U
|
Mouser Electronics | Tower Light Accessories TowerLight 50mm 24V Conti Red NEMA RoHS: Compliant | 0 |
|
$46.8100 / $49.4100 | Order Now | |
DISTI #
70233746
|
RS | Light Tower, 24V AC/DC, 50mm Lens Module, Red, Continuous LED | Altech Corp TL50LR1U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2 |
|
$45.9100 / $49.9000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$44.1100 | Buy Now | ||
Bisco Industries | 1 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant |
10 In Stock 7 Factory Stock |
|
$42.3600 / $54.6400 | Buy Now | ||
DISTI #
65087993
|
Verical | TL50LR1U Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 9 |
|
$57.3170 / $71.0320 | Buy Now | |
Powell Electronics | Tower Light, 50mm, Lens Module Min Qty: 1 | 5 |
|
$55.1300 | Buy Now | ||
Master Electronics | RoHS: Compliant |
10 In Stock 7 Factory Stock |
|
$42.3600 / $54.6400 | Buy Now | ||
DISTI #
10106424
|
TestEquity LLC | Altech TL50LR1U Tower Light Lens, Integrated Continuous LED, 24VAC/DC, Red | 3 |
|
$63.6200 | Buy Now |