Part Details for TL50LR2W by Altech Corporation
Overview of TL50LR2W by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50LR2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL50LR2W-ND
|
DigiKey | TOWER LIGHT 50MM MODULE 120V ACF Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.8600 | Buy Now |
DISTI #
845-TL50LR2W
|
Mouser Electronics | Tower Light Accessories TowerLight 50mm 120V Flash Red NEMA RoHS: Compliant | 0 |
|
$64.7000 / $65.8600 | Order Now |
DISTI #
70233766
|
RS | Light Tower, 120V AC, 50mm Lens Module, Red, Flashing LED | Altech Corp TL50LR2W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$67.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$57.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$55.4200 / $75.2700 | Buy Now |
|
Powell Electronics | LED Lighting Fixtures TowerLight 50mm Lens 120V ACFlash LEDRed Min Qty: 1 | 2 |
|
$71.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$55.4200 / $75.2700 | Buy Now |
DISTI #
10106429
|
TestEquity LLC | Altech TL50LR2W Tower Light Lens, Integrated Flashing LED, Red, 110V AC | 0 |
|
$82.2400 | Buy Now |