Part Details for TL50LRZ1U by Altech Corporation
Overview of TL50LRZ1U by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50LRZ1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-TL50LRZ1U-ND
|
DigiKey | TOWER LIGHT, 50MM, LENS MODULE, Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.6100 | Buy Now |
DISTI #
845-TL50LRZ1U
|
Mouser Electronics | Tower Light Accessories Tower Light, 50mm, Lens Module, Buzzer 80db | 0 |
|
$62.8500 / $71.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$62.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10 Factory Stock |
|
$61.1000 / $82.9800 | Buy Now |
|
Powell Electronics | Tower Light, 50mm, Lens Module, Buzzer 8 Min Qty: 1 | 7 |
|
$78.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10 Factory Stock |
|
$61.1000 / $82.9800 | Buy Now |
DISTI #
10105701
|
TestEquity LLC | Altech TL50LRZ1U Tower Light Lens, Red, Built-In Continuous Buzzer, 80db, 24V AC/DC | 0 |
|
$90.6600 | Buy Now |
Part Details for TL50LRZ1U
TL50LRZ1U CAD Models
TL50LRZ1U Part Data Attributes
|
TL50LRZ1U
Altech Corporation
Buy Now
|
Compare Parts:
TL50LRZ1U
Altech Corporation
|
Samacsys Manufacturer | Altech |