Part Details for TL50LY1U by Altech Corporation
Overview of TL50LY1U by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50LY1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-TL50LY1U
|
Mouser Electronics | Tower Light Accessories Tower Light, 50mm, Lens Module | 0 |
|
$47.4300 / $50.5500 | Order Now |
DISTI #
71162416
|
RS | Tower Light, 50mm, Lens Module,24V AC/DC, Conti LED, Yellow | Altech Corp TL50LY1U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$46.9500 / $51.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$44.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 21 Factory Stock |
|
$43.9900 / $58.2300 | Buy Now |
|
Powell Electronics | Tower Light, 50mm, Lens Module Min Qty: 1 | 14 |
|
$55.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 21 Factory Stock |
|
$43.9900 / $58.2300 | Buy Now |
DISTI #
10106447
|
TestEquity LLC | Altech TL50LY1U Tower Light Lens, Integrated Continuous LED, Yellow, 24V AC/DC | 0 |
|
$63.6200 | Buy Now |
Part Details for TL50LY1U
TL50LY1U CAD Models
TL50LY1U Part Data Attributes
|
TL50LY1U
Altech Corporation
Buy Now
|
Compare Parts:
TL50LY1U
Altech Corporation
|
Samacsys Manufacturer | Altech |