Part Details for TL50PS4 by Banner Engineering Corp
Overview of TL50PS4 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50PS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8442
|
Newark | Tl50 Pro Select Tower Light, 4 Segment, Voltage: 12-30 V Dc, Environ. Rating: Ip65, Colors: Blue Green Yellow Red, 1 M (3.2 Ft) Cable |Banner Engineering TL50PS4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.0000 | Buy Now |
DISTI #
2170-TL50PS4-ND
|
DigiKey | COMPLETE UNIT MULTI COLOR 4STACK Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$213.0000 | Buy Now |
DISTI #
778-TL50PS4
|
Mouser Electronics | Tower Lights TL50 Pro Select Tower Light, 4 Segment, Voltage: 12-30 V dc, Environ. Rating: IP65, Colors: Blue Green Yellow Red, 1 m (3.2 ft) Integral Cable RoHS: Compliant | 5 |
|
$213.0000 | Buy Now |
|
Neutron USA | Tower Light, 4 Segment, 12-30Vdc, In: Bimodal, Blu Grn Yel Rd, 1m Cable, 810612 | 5 |
|
$469.6700 | Buy Now |