Part Details for TL50WGBYR-813128 by Banner Engineering Corp
Overview of TL50WGBYR-813128 by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50WGBYR-813128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
778-TL50WGBYR-813128
|
Mouser Electronics | Tower Lights TL50 Tower Light: 5-Color Indicator, Voltage: 18-30 V dc or 24 V ac, Environmental Rating: IP65, Input: Bimodal, Colors: White Green Blue Yellow Red, 5 m (16.4 ft) Integral Cable, Custom Lead Colors | 0 |
|
$251.0000 | Order Now |