Part Details for TL50WGBYRALSQ-88344 by Banner Engineering Corp
Overview of TL50WGBYRALSQ-88344 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE601883441 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Right Angle, With shield, with LEDs.. | |
89883-448LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 96 Positions, 2.54mm (0.100in) Pitch | |
89883-446LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 92 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for TL50WGBYRALSQ-88344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X9700
|
Newark | Tower Light Indicator, 50Mm, Qd, No. Of Stacks/Tiers:5, Module Lens Colour:Blue, Green, Red, White, Yellow, Supply Voltage Vac:-, Supply Voltage Vdc:-, Visual Signal Type:-, Tones:-, Lens Diameter:50Mm, Ip/Nema Rating:- Rohs Compliant: Yes |Banner Engineering TL50WGBYRALSQ-88344 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$515.6900 | Buy Now |
DISTI #
2170-TL50WGBYRALSQ-88344-ND
|
DigiKey | COMPLETE UNIT MULTI COLOR 6STACK Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$530.0000 | Buy Now |
DISTI #
71708057
|
RS | Tower Light, Kit | Banner Engineering TL50WGBYRALSQ-88344 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$530.0000 | RFQ |