Part Details for TL50ZRA by Banner Engineering Corp
Overview of TL50ZRA by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50ZRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X9873
|
Newark | Tl50 Tower Light: 1-Color Audible Indicator, Voltage: 100-240 V Ac, Environmental Rating: Ip50, Colors: Red, 2 M (6.5 Ft) Cable |Banner Engineering TL50ZRA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.0000 | Buy Now |
DISTI #
2170-TL50ZRA-ND
|
DigiKey | COMPLETE UNIT RED LED STEADY Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$226.0000 | Buy Now |
DISTI #
778-TL50ZRA
|
Mouser Electronics | Tower Lights TL50 Tower Light: 1-Color Audible Indicator, Voltage: 100-240 V ac, Environmental Rating: IP50, Colors: Red, 2 m (6.5 ft) Integral Cable RoHS: Compliant | 2 |
|
$226.0000 | Buy Now |
DISTI #
71683523
|
RS | TL50 Tower Light: 1-Color Audible Indicator, 100-240VAC, IP50, Red, 2 m Cable | Banner Engineering TL50ZRA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$237.3000 | RFQ |