| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL592P | Texas Instruments | Check for Price | Operational Amplifier, 1 Func | TL592AP vs TL592P |
| NJM592M8 | New Japan Radio Co Ltd | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8 | TL592AP vs NJM592M8 |
| NJM592E8-(TE2) | New Japan Radio Co Ltd | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, PDSO8 | TL592AP vs NJM592E8-(TE2) |
| NE592N8G | onsemi | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP8 | TL592AP vs NE592N8G |
| NE592D8G | onsemi | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8 | TL592AP vs NE592D8G |
| NJM592E8-(T2) | New Japan Radio Co Ltd | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, PDSO8 | TL592AP vs NJM592E8-(T2) |
| NE592D8-T | YAGEO Corporation | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8 | TL592AP vs NE592D8-T |
| NE592N8 | onsemi | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP8 | TL592AP vs NE592N8 |
| UPC1663C | NEC Electronics Group | Check for Price | Operational Amplifier | TL592AP vs UPC1663C |
| NE592D8R2 | onsemi | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8 | TL592AP vs NE592D8R2 |
Part Details for TL592AP by Texas Instruments
Results Overview of TL592AP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL592AP Information
TL592AP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL592AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Video Amplifier, 1 Channel(s), Bipolar, PDIP8 | 7667 |
|
RFQ |
US Tariff Estimator: TL592AP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL592AP Part Data Attributes
|
|
TL592AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL592AP
Texas Instruments
Operational Amplifier, 1 Func
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 40 µA | |
| Bias Current-Max (IIB) @25C | 30 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Low-Bias | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -6 V | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Power | No | |
| Programmable Power | No | |
| Supply Current-Max | 27 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 6 V | |
| Voltage Gain-Min | 250 | |
| Wideband | No |
Alternate Parts for TL592AP
This table gives cross-reference parts and alternative options found for TL592AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL592AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.