| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL7705AIP | Texas Instruments | $0.3347 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, PDIP8 | TL7705BIP vs TL7705AIP |
| TL7705BCP | Texas Instruments | $0.3984 | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.55V, BIPolar, PDIP8 | TL7705BIP vs TL7705BCP |
| TL7705ACPE4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDIP8 | TL7705BIP vs TL7705ACPE4 |
| 5962-8868505PA | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.55V, BIPolar, CDIP8 | TL7705BIP vs 5962-8868505PA |
| TL7705BMJGB | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.55V, CDIP8 | TL7705BIP vs TL7705BMJGB |
| TL7705BCPE4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.55V, BIPolar, PDIP8 | TL7705BIP vs TL7705BCPE4 |
| TL7705BMJG | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.55V, BIPolar, CDIP8 | TL7705BIP vs TL7705BMJG |
Part Details for TL7705BIP by Texas Instruments
Results Overview of TL7705BIP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7705BIP Information
TL7705BIP by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL7705BIP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86030913
|
Verical | Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 1001 | Americas - 3900 |
|
$2.8750 / $3.2125 | Buy Now |
|
DISTI #
86031946
|
Verical | Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 0701 | Americas - 1090 |
|
$2.8750 / $3.2125 | Buy Now |
|
DISTI #
86045418
|
Verical | Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 1401 | Americas - 350 |
|
$3.2125 | Buy Now |
|
DISTI #
86033751
|
Verical | Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube RoHS: Compliant Min Qty: 117 Package Multiple: 1 | Americas - 228 |
|
$3.2125 | Buy Now |
|
DISTI #
595-TL7705BIP
|
Mouser Electronics | Supervisory Circuits 4.55V Monitor RoHS: Compliant | 436 |
|
$2.8500 / $5.0300 | Buy Now |
|
|
Rochester Electronics | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.55V, BIPolar, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 5593 |
|
$2.1600 / $2.7000 | Buy Now |
US Tariff Estimator: TL7705BIP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL7705BIP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL7705BIP Part Data Attributes
|
|
TL7705BIP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7705BIP
Texas Instruments
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.55V, BIPolar, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | DIP | |
| Package Description | Pdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Power-On Reset Generator | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 3.5 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3.6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4.55v | |
| Width | 7.62 Mm |
Alternate Parts for TL7705BIP
This table gives cross-reference parts and alternative options found for TL7705BIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7705BIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL7705BIP Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TL7705BIP is 35V, but it's recommended to keep it below 30V for reliable operation.
-
No, the TL7705BIP is a reset IC, not a voltage regulator. It's designed to provide a reset signal to a microcontroller or other digital circuitry when the input voltage falls below a certain threshold.
-
The resistor values for the TL7705BIP are determined by the desired reset threshold voltage and the input voltage range. TI provides a calculation tool and application notes to help with this process.
-
Yes, the TL7705BIP is compatible with both 3.3V and 5V systems, as well as other voltage levels. The reset threshold voltage is adjustable using external resistors.
-
The delay capacitor (CD) in the TL7705BIP is used to set the reset timeout period. It determines how long the reset signal is active after the input voltage has fallen below the reset threshold.