-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-supply voltage supervisor 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-13356-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6032 In Stock |
|
$0.2146 / $0.6400 | Buy Now |
DISTI #
595-TL7733BIDR
|
Mouser Electronics | Supervisory Circuits Supply V RoHS: Compliant | 4885 |
|
$0.2140 / $0.6400 | Buy Now |
|
Bristol Electronics | 1273 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, +3.08VV, BIPOLAR, PDSO8 | 202 |
|
$0.2212 / $0.4740 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, +3.08VV, BIPOLAR, PDSO8 (Also Known As: TL7733BIDRG4) | 202 |
|
$0.2212 / $0.4740 | Buy Now |
|
Rochester Electronics | TL7733B Single Supply-Voltage Supervisor RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$0.2107 / $0.2479 | Buy Now |
|
Ameya Holding Limited | IC SUPPLY-VOLT SUPERVISOR 8-SOIC | 500 |
|
RFQ | |
|
Chip1Cloud | IC SUPPLY-VOLT SUPERVISOR 8-SOIC | 5390 |
|
RFQ | |
|
Perfect Parts Corporation | 12321 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL7733BIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7733BIDR
Texas Instruments
Single-supply voltage supervisor 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | POWER-ON RESET GENERATOR | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL7733BIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7733BIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7733BCD | Single-supply voltage supervisor 8-SOIC 0 to 70 | Texas Instruments | TL7733BIDR vs TL7733BCD |
TL7733BID | Single-supply voltage supervisor 8-SOIC -40 to 85 | Texas Instruments | TL7733BIDR vs TL7733BID |
TL7733BIDE4 | Single Supply-Voltage Supervisor 8-SOIC -40 to 85 | Texas Instruments | TL7733BIDR vs TL7733BIDE4 |
TL7733BCDRE4 | Single-supply voltage supervisor 8-SOIC 0 to 70 | Texas Instruments | TL7733BIDR vs TL7733BCDRE4 |
TL7733BCDR | Single-supply voltage supervisor 8-SOIC 0 to 70 | Texas Instruments | TL7733BIDR vs TL7733BCDR |