Part Details for TL8W9226M004C by Vishay Intertechnologies
Overview of TL8W9226M004C by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL8W9226M004C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL8W9226M004C
|
Avnet Americas | Capacitor Tantalum Solid 22uF 4V W9 CASE 20% (2 X 1.25 X 0.9mm) Surface Mount 0805 4 Ohm 125°C Embossed T/R - Tape and Reel (Alt: TL8W9226M004C) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1409 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1526 | Buy Now |
Part Details for TL8W9226M004C
TL8W9226M004C CAD Models
TL8W9226M004C Part Data Attributes
|
TL8W9226M004C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TL8W9226M004C
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 0.9 mm | |
Leakage Current | 0.0009 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 37.6 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for TL8W9226M004C
This table gives cross-reference parts and alternative options found for TL8W9226M004C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL8W9226M004C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F920G226MPA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 0805 | Kyocera AVX Components | TL8W9226M004C vs F920G226MPA |