-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit, 4-channel, delta-sigma ADC with voltage reference, oscillator, PGA and I<sup>2</sup>C 10-X2QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51661-1-ND
|
DigiKey | IC ADC 12BIT SIGMA-DELTA 10X2QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5431 In Stock |
|
$0.9022 / $2.0500 | Buy Now |
DISTI #
595-TLA2024IRUGR
|
Mouser Electronics | Analog to Digital Converters - ADC 12-bit, 4-channel, delta-sigma ADC with voltage reference, oscillator, PGA and I2C 10-X2QFN -40 to 85 RoHS: Compliant | 14638 |
|
$0.8570 / $1.9700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 55 |
|
$1.3125 / $2.1000 | Buy Now |
|
Quest Components | 44 |
|
$1.0500 / $2.8000 | Buy Now | |
DISTI #
TLA2024IRUGR
|
TME | IC: A/D converter, Ch: 4, 12bit, 3.3ksps, 2÷5.5V, X2QFN10, ±1LSB Min Qty: 1 | 948 |
|
$0.9400 / $2.2700 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Win Source Electronics | IC ADC 12BIT SIGMA-DELTA 10X2QFN | 15820 |
|
$0.9030 / $1.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLA2024IRUGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLA2024IRUGR
Texas Instruments
12-bit, 4-channel, delta-sigma ADC with voltage reference, oscillator, PGA and I<sup>2</sup>C 10-X2QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2QFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-24 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -6.144 V | |
Conversion Time-Max | 3.03 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.0033 MHz | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |