-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit, 4-channel, delta-sigma ADC with voltage reference, oscillator, PGA and I<sup>2</sup>C 10-X2QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9861
|
Newark | Adc, Delta-Sigma, 12Bit, 3.3Ksps, X2Qfn, Resolution (Bits):12Bit, Sampling Rate:3.3Ksps, Input Channel Type:Differential, Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLA2024IRUGT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5200 / $5.6200 | Buy Now |
DISTI #
296-48346-1-ND
|
DigiKey | IC ADC 12BIT SIGMA-DELTA 10X2QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7519 In Stock |
|
$1.0399 / $2.3600 | Buy Now |
DISTI #
595-TLA2024IRUGT
|
Mouser Electronics | Analog to Digital Converters - ADC 12-bit, 4-channel, delta-sigma ADC with voltage reference, oscillator, PGA and I2C 10-X2QFN -40 to 85 RoHS: Compliant | 18970 |
|
$1.0200 / $1.8300 | Buy Now |
DISTI #
V72:2272_19082958
|
Arrow Electronics | 4-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin X2QFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2242 Container: Cut Strips | Americas - 47 |
|
$1.0156 / $1.3776 | Buy Now |
DISTI #
65130951
|
Verical | 4-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin X2QFN T/R Min Qty: 6 Package Multiple: 1 Date Code: 2242 | Americas - 47 |
|
$1.0156 / $1.3776 | Buy Now |
|
Bristol Electronics | 3961 |
|
RFQ | ||
|
Ameya Holding Limited | TLA2024IRUGT | 126104 |
|
RFQ | |
|
Chip1Cloud | IC ADC 12BIT SIGMA-DELTA 10X2QFN | 6540 |
|
RFQ | |
DISTI #
C1S746205208110
|
Chip1Stop | AD Converters (ADC) RoHS: Compliant Container: Cut Tape | 260 |
|
$0.9670 / $1.2400 | Buy Now |
DISTI #
3116715RL
|
element14 Asia-Pacific | ADC, DELTA-SIGMA, 12BIT, 3.3KSPS, X2QFN RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.3116 / $1.4948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLA2024IRUGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLA2024IRUGT
Texas Instruments
12-bit, 4-channel, delta-sigma ADC with voltage reference, oscillator, PGA and I<sup>2</sup>C 10-X2QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2QFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-24 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -6.144 V | |
Conversion Time-Max | 3.03 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.0033 MHz | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TLA2024IRUGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLA2024IRUGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLA2024IRUGR | 12-bit, 4-channel, delta-sigma ADC with voltage reference, oscillator, PGA and I2C 10-X2QFN -40 to 85 | Texas Instruments | TLA2024IRUGT vs TLA2024IRUGR |