There are no models available for this part yet.
Overview of TLAC4M7000F by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TLAC4M7000F by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-TLAC4M7000F-ND
|
DigiKey | TLAC4M7000F 10 PPM THIN FILM Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4395 | Buy Now | |
DISTI #
TLAC4M7000F
|
Avnet Americas | Resistor Precision Thin Film 4.7M Ohm 1% 1/8W ±10ppm/°C 2-Pin Radial - Bulk (Alt: TLAC4M7000F) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8438 / $11.8114 | Buy Now |