Part Details for TLB24A by APEM Inc
Overview of TLB24A by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLB24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6171
|
Newark | Led Indicator Ba9 Bulb Rohs Compliant: Yes |Apem TLB24A Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3200 / $99.8800 | Buy Now |
DISTI #
679-3065-ND
|
DigiKey | BASED LED BA15D TOWER BLUE Min Qty: 1 Lead time: 14 Weeks Container: Bag |
11 In Stock |
|
$44.2700 | Buy Now |
DISTI #
642-TLB24A
|
Mouser Electronics | LED Replacement Lamps - Based LEDs BLU Bayonet Mount 50mcd 24 V RoHS: Compliant | 0 |
|
$51.6900 / $54.2000 | Order Now |
DISTI #
70429232
|
RS | LED Beacon Lamp, Blue, BA15d, 24 V ac/V dc, 15degView, 6 Chip, 400mcd per Chip | APEM Components TLB24A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$47.2400 / $51.3500 | RFQ |
|
Onlinecomponents.com | Blue Uni-Color LED Modules RoHS: Compliant | 0 |
|
$42.2600 / $55.7300 | Buy Now |
|
Master Electronics | Blue Uni-Color LED Modules RoHS: Compliant | 0 |
|
$42.2600 / $55.7300 | Buy Now |