Part Details for TLC-LSMD150 by TLC Electronics, Inc.
Overview of TLC-LSMD150 by TLC Electronics, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC-LSMD150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 33V 1.5A 40A 3A 2920 Resettable Fuses ROHS | 454 |
|
$0.0600 / $0.1250 | Buy Now |