Part Details for TLC-MSMD050/60 by TLC Electronics, Inc.
Overview of TLC-MSMD050/60 by TLC Electronics, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC-MSMD050/60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 500mA 100A 1A 1812 Resettable Fuses ROHS | 870 |
|
$0.0436 / $0.0779 | Buy Now |