Part Details for TLC-MSMD160/16 by TLC Electronics, Inc.
Overview of TLC-MSMD160/16 by TLC Electronics, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC-MSMD160/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16V 1.6A 100A 3.2A 1812 Resettable Fuses ROHS | 821 |
|
$0.0378 / $0.0750 | Buy Now |