Part Details for TLC-NSMD025/24 by TLC Electronics, Inc.
Overview of TLC-NSMD025/24 by TLC Electronics, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC-NSMD025/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 24V 250mA 10A 550mA 1206 Resettable Fuses ROHS | 1482 |
|
$0.0289 / $0.0545 | Buy Now |