Part Details for TLC-NSMD035 by TLC Electronics, Inc.
Overview of TLC-NSMD035 by TLC Electronics, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC-NSMD035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6V 350mA 40A 750mA 1206 Resettable Fuses ROHS | 9430 |
|
$0.0271 / $0.0379 | Buy Now |