Part Details for TLC-USMD035/24 by TLC Electronics, Inc.
Overview of TLC-USMD035/24 by TLC Electronics, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC-USMD035/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 24V 350mA 40A 750mA 1210 Resettable Fuses ROHS | 4650 |
|
$0.0287 / $0.0560 | Buy Now |