| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC080IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, PDSO8 | TLC080IDR vs TLC080IDG4 |
| TLC080ID | Rochester Electronics LLC | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLC080IDR vs TLC080ID |
| TLC080ID | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1900uV Offset-Max, BIMOS, PDSO8 | TLC080IDR vs TLC080ID |
Part Details for TLC080IDR by Texas Instruments
Results Overview of TLC080IDR by Texas Instruments
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC080IDR Information
TLC080IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC080IDR | Texas Instruments | Single Wide-Bandwidth High-Output Drive Single-Supply Op Amp With Shutdown 8-SOIC -40 to 125 |
Price & Stock for TLC080IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7259-2-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.1904 | Buy Now |
|
DISTI #
86030935
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 1101 | Americas - 20090 |
|
$1.0153 / $1.6375 | Buy Now |
|
DISTI #
86032596
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 9901 | Americas - 4500 |
|
$1.0153 / $1.6375 | Buy Now |
|
DISTI #
55122726
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2038 | Americas - 1960 |
|
$0.1773 / $0.1894 | Buy Now |
|
DISTI #
595-TLC080IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps WB High Output A 595 -TLC080ID A 595-TLC A 595-TLC080ID RoHS: Compliant | 1334 |
|
$1.0700 / $2.0200 | Buy Now |
|
DISTI #
V72:2272_07378228
|
Arrow Electronics | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2038 Container: Cut Strips | Americas - 1960 |
|
$0.1773 / $0.1954 | Buy Now |
|
|
Bristol Electronics | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC T/R Min Qty: 1 | 10857 |
|
$0.7227 / $2.1900 | Buy Now |
|
|
Bristol Electronics | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC T/R | 2 |
|
RFQ | |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 1900UV OFFSET-MAX, BIMOS, PDSO8 | 8685 |
|
$0.8030 / $2.9200 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 1900UV OFFSET-MAX, BIMOS, PDSO8 | 8685 |
|
$1.2986 / $3.4628 | Buy Now |
US Tariff Estimator: TLC080IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC080IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC080IDR Part Data Attributes
|
|
TLC080IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC080IDR
Texas Instruments
Operational Amplifier, 1 Func, 1900uV Offset-Max, BIMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1999-06-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0007 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00005 µA | |
| Input Offset Voltage-Max | 1900 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 9.5 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bimos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC080IDR
This table gives cross-reference parts and alternative options found for TLC080IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC080IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC080IDR Frequently Asked Questions (FAQ)
-
The TLC080IDR can operate from -40°C to 125°C, but the recommended operating temperature range is -40°C to 85°C for optimal performance.
-
Handle the TLC080IDR with care to prevent electrostatic discharge (ESD) damage. Use anti-static wrist straps, mats, and packaging materials. Store the device in a dry, cool place, away from direct sunlight and moisture.
-
Power on the TLC080IDR by applying VCC first, followed by the analog input voltage (Vin). This sequence helps prevent latch-up and ensures proper device operation.
-
Yes, but take precautions to minimize noise coupling. Use proper PCB layout techniques, such as separating analog and digital grounds, and adding noise filters or shielding to reduce electromagnetic interference (EMI).
-
Start by checking the power supply, input signals, and output connections. Verify that the device is properly configured and that the input signals are within the recommended range. Use oscilloscopes or logic analyzers to debug the issue.